100SP3T2B4M6RE

Heilind Number:ESW100SP3T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B4M6RE
ECAD Model:
3D Model

Description:

T113030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113030
SKU:ESW100SP3T2B4M6RE

Detailed Description

Introducing the 100SP3T2B4M6RE, a versatile and reliable toggle switch designed for seamless through-hole, right-angle mounting. This high-quality switch, part of the 100 series, boasts RoHS compliance, ensuring it meets stringent environmental standards. With a low amperage of .4 VA and a rated voltage of 20 VAC/ 20 VDC, it offers efficient power control. The convenient On-Off-On switch function, along with SPDT contact configuration, provides flexibility in usage. Featuring an actuator length of 6.86 mm and PC Pin termination, this switch guarantees easy operation and installation. Its durable construction, combined with an operating temperature range of -30 to 85 °C, makes it suitable for a wide range of applications. Trust in the 100SP3T2B4M6RE for dependable performance in your electronic systems.