100SP3T2B4M7RE

Heilind Number:ESW100SP3T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B4M7RE
ECAD Model:
3D Model

Description:

T113004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113004
SKU:ESW100SP3T2B4M7RE

Detailed Description

Introducing the 100SP3T2B4M7RE, a versatile and reliable toggle switch designed for precision control in electronic applications. Featuring a sleek right angle through-hole mount, this switch ensures secure installation on PCBs. Boasting a 0.4 VA amperage rating, it offers efficient power handling. With a durable construction and RoHS compliance, it guarantees longevity and environmental responsibility. The SPDT contact configuration allows for seamless On-Off-On functionality, perfect for toggling between different settings. Operating flawlessly in temperatures ranging from -30 to 85°C, it's suitable for a wide range of environments. Trust in the 100SP3T2B4M7RE for your switching needs.