100SP3T2B4VS2RE

Heilind Number:ESW100SP3T2B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B4VS2RE
ECAD Model:
3D Model

Description:

T110012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B4VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110012
SKU:ESW100SP3T2B4VS2RE

Detailed Description

Introducing the 100SP3T2B4VS2RE, a versatile and reliable toggle switch designed for seamless operation in diverse electronic applications. With a compact design and through-hole mount type, this switch is easy to install and offers sturdy performance. Featuring a SPDT contact configuration and an actuator length of 6.86mm, it ensures precise and efficient toggling. The switch function, On-Off-On, provides flexibility in usage. Rated for 20VAC and 20VDC, it guarantees safe and efficient power control. RoHS compliant and operating in a wide temperature range from -30 to 85°C, this switch is not only high-quality but also environmentally friendly. Whether used in industrial machinery or consumer electronics, the 100SP3T2B4VS2RE promises durability and functionality. Upgrade your devices with this essential component today.