100SP3T2B9M1RE

Heilind Number:ESW100SP3T2B9M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B9M1RE
ECAD Model:
3D Model

Description:

100SP3T2B9M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B9M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113005
SKU:ESW100SP3T2B9M1RE

Detailed Description

Introducing the 100SP3T2B9M1RE, a cutting-edge toggle switch that combines precision engineering with eco-conscious design. With full ROHS compliance, this switch is not only high-performing but also environmentally friendly. Part of the renowned 100 series, it offers a seamless amperage of .4 VA, making it ideal for various applications. Its panel mount design ensures easy installation, while the durable toggle actuator guarantees long-lasting functionality. Rated for 20 VAC and 20 VDC, this switch is versatile and reliable. Featuring a unique On-Off-On switch function and SPDT contact configuration, it provides ultimate control. The solder termination type adds to its stability, making it suitable even for demanding environments. With a compact panel cut-out diameter of 6.35 mm, it saves space without compromising performance. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is a dependable choice for any project. Experience the perfect blend of quality and sustainability with the 100SP3T2B9M1RE.