100SP3T3B3M1QE

Heilind Number:ESW100SP3T3B3M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T3B3M1QE
ECAD Model:
3D Model

Description:

100SP3T3B3M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T3B3M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112058
SKU:ESW100SP3T3B3M1QE

Detailed Description

Introducing the 100SP3T3B3M1QE, a high-performance toggle switch designed for precise control in electronic applications. This RoHS compliant panel mount switch, also known by the part alias T112058, boasts a rugged construction and reliable functionality. With a 5A amperage rating and SPDT contact configuration, it ensures efficient power management. The versatile On-Off-On switch function, coupled with a rated voltage of 28VDC and 120VAC, offers flexibility in use. Featuring a solder termination type and a panel cut-out diameter of 6.35mm, installation is simple and secure. The durable toggle actuator, measuring 15.75mm in length, guarantees smooth operation even in harsh environments. Suitable for a wide range of industries, from automotive to aerospace, this toggle switch is the perfect choice for demanding applications. With an operating temperature range of -30 to 85°C, it excels in both extreme cold and hot conditions, ensuring reliable performance at all times. Trust in the 100SP3T3B3M1QE for your switching needs.