100SP3T3B4VS2QE

Heilind Number:ESW100SP3T3B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T3B4VS2QE
ECAD Model:
3D Model

Description:

T113079

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T3B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:15.75 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113079
SKU:ESW100SP3T3B4VS2QE

Detailed Description

Introducing the 100SP3T3B4VS2QE Toggle Switch, a versatile and reliable component perfect for various applications. With a sleek design and ROHS compliance, this switch guarantees both performance and environmental responsibility. Its Through Hole mount type ensures easy installation, while the SPDT contact configuration offers flexibility in connectivity. Operating at a rated voltage of 28 VDC and 120 VAC, it's suitable for a range of power systems. The Toggle actuator provides tactile feedback, and with an actuator length of 15.75mm, it's ergonomically friendly for user interaction. Ideal for On-Off-On functions, this switch is the perfect choice for industries requiring precision control. With an operating temperature range of -30 to 85°C, it's reliable even in harsh environments. Whether in aerospace, automotive, or industrial settings, the 100SP3T3B4VS2QE is a dependable solution for your switching needs.