100SP3T4B1M1QE

Heilind Number:ESW100SP3T4B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T4B1M1QE
ECAD Model:
3D Model

Description:

100SP3T4B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T4B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113043
SKU:ESW100SP3T4B1M1QE

Detailed Description

Introducing the 100SP3T4B1M1QE, a versatile and reliable toggle switch designed for high-performance applications. With RoHS compliance assured, this switch meets stringent environmental standards. Part of the robust Series 100, it boasts a 5A amperage and is ideal for demanding operations. Featuring a convenient panel mount design and a durable toggle actuator, it offers seamless operation in any setting. The On-Off-On switch function provides flexibility in use, while the SPDT contact configuration ensures efficient connectivity. Rated for 28VDC and 120VAC, it guarantees optimal performance. Solder termination and a panel cut-out diameter of 6.35mm make installation a breeze. With an operating temperature range of -30 to 85°C, it's suitable for a wide range of environments. Trust in the 100SP3T4B1M1QE for uncompromising quality and performance in your applications.