100SP3T4B1M1QEH

Heilind Number:ESW100SP3T4B1M1QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T4B1M1QEH
ECAD Model:
3D Model

Description:

ST113043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T4B1M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113043
SKU:ESW100SP3T4B1M1QEH

Detailed Description

Introducing the 100SP3T4B1M1QEH Toggle Switch, a versatile and reliable component essential for control systems. Featuring a sturdy panel mount design, this switch is perfect for seamless integration into various devices and machinery. With a rated amperage of 5A and operating at both 28VDC and 120VAC, it ensures efficient power management. The SPDT contact configuration guarantees precise signal control, while the On-Off-On switch function offers flexibility in operation. Crafted for durability, this switch can withstand temperatures ranging from -30 to 85°C, making it suitable for diverse environments. With its solder termination type and circular panel cut-out diameter of 6.35mm, installation is a breeze. Trust in the ST113043 for performance and precision in every switch. Order now and experience seamless control at your fingertips.