100SP3T4B8M2QE

Heilind Number:ESW100SP3T4B8M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T4B8M2QE
ECAD Model:
3D Model

Description:

100SP3T4B8M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T4B8M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.5 mm
Actuator Length:16.26 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T114063
SKU:ESW100SP3T4B8M2QE

Detailed Description

Introducing the 100SP3T4B8M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Operating at a rated voltage of 28 VDC and 120 VAC, it offers a wide range of applications. The SPDT contact configuration guarantees efficient signal control, while the On-Off-On switch function provides flexibility in operation. Featuring a sleek toggle actuator and a panel cut-out diameter of 6.5mm, it combines ergonomic design with easy installation. Suitable for use in diverse environments, the 100SP3T4B8M2QE Toggle Switch is the perfect choice for your electronic projects.