100SP3T4B8M2QEH

Heilind Number:ESW100SP3T4B8M2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T4B8M2QEH
ECAD Model:
3D Model

Description:

ST114063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T4B8M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.5 mm
Actuator Length:16.26 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST114063
SKU:ESW100SP3T4B8M2QEH

Detailed Description

Introducing the 100SP3T4B8M2QEH, a rugged and reliable toggle switch designed for demanding applications. With its ROHS compliance, this switch ensures environmental responsibility without sacrificing performance. The ST114063 model, part of the Series 100, features a robust panel mount design, making it ideal for secure installation. Rated for 5A at 28VDC or 120VAC, it offers versatile use in various power systems. The On-Off-On switch function, along with SPDT contact configuration, provides flexibility in operation. Its ergonomic toggle actuator, 16.26mm in length, guarantees easy and precise control. With a wide operating temperature range of -30 to 85°C, this switch excels even in harsh environments. Featuring PC Pin termination and a circular panel cut-out diameter of 6.5mm, installation is convenient and efficient. Trust the 100SP3T4B8M2QEH for high performance and durability in your applications.