200MSP3T1B3M7REH

Heilind Number:ESW200MSP3T1B3M7REH
Manufacturer:E-Switch
Manufacturer Number:200MSP3T1B3M7REH
ECAD Model:
3D Model

Description:

ST211095

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T1B3M7REH
Series:200
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:9.4 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST211095
SKU:ESW200MSP3T1B3M7REH

Detailed Description

Introducing the 200MSP3T1B3M7REH, a high-performance panel mount toggle switch designed for precision control in electronic systems. With a compact form factor and versatile mounting options including right angle and vertical orientations, this switch is perfect for applications where space is at a premium. Rated for both 20 VAC and 20 VDC operation, it offers reliable performance in a wide range of environments. The SPDT contact configuration ensures efficient signal routing, while the On-Off-On switch function provides flexibility in user interactions. Featuring RoHS compliance and operating temperatures ranging from -30 to 85 °C, this switch combines environmental responsibility with durability. Whether you're upgrading existing equipment or designing new systems, the 200MSP3T1B3M7REH is the ideal choice for seamless functionality.