200MSP3T2B2M6RE

Heilind Number:ESW200MSP3T2B2M6RE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B2M6RE
ECAD Model:
3D Model

Description:

T212005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B2M6RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T212005
SKU:ESW200MSP3T2B2M6RE

Detailed Description

Introducing the 200MSP3T2B2M6RE, a versatile toggle switch designed for seamless functionality in various applications. With a compact design and RoHS compliance, this switch, also known as T212005, guarantees both performance and environmental responsibility. Operating at .4 VA, it offers reliable power control. Its Through Hole, Right Angle mounting type ensures easy installation. The Toggle actuator with a 5.33mm length provides tactile feedback, while the SPDT contact configuration offers flexibility in connectivity. Rated for 20 VAC and 20 VDC, it's suitable for diverse voltage requirements. Featuring an On-Off-On switch function, it's ideal for applications demanding multiple settings. With PC Pin(s) termination type and an operating temperature range of -30 to 85 °C, this switch is a dependable choice for any project. Explore the 200MSP3T2B2M6RE, part of the 200 series, and elevate your switching experience.