200MSP3T2B2M7QE

Heilind Number:ESW200MSP3T2B2M7QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B2M7QE
ECAD Model:
3D Model

Description:

T212021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B2M7QE
Series:200
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T212021
SKU:ESW200MSP3T2B2M7QE

Detailed Description

Introducing the 200MSP3T2B2M7QE, a versatile and reliable toggle switch designed for seamless integration in various electronic applications. With its RoHS compliance, you can trust in its environmentally friendly construction. The T212021, part of the 200 series, offers a robust amperage of 3A, ensuring efficient power management. Its through-hole, right-angle, and vertical mount options provide flexibility in installation. Featuring a durable toggle actuator and a SPDT contact configuration, this switch guarantees dependable performance. Operating at a rated voltage of 28VDC and 120VAC, it is suitable for a wide range of systems. With an On-Off-On switch function, precise control is at your fingertips. The PC Pin termination type facilitates secure connectivity. Built to withstand harsh conditions, this switch has an operating temperature range of -30 to 85°C, making it ideal for diverse environments. Whether in industrial machinery or consumer electronics, the 200MSP3T2B2M7QE is the perfect choice for your switching needs.