200MSP3T2B3M7RE

Heilind Number:ESW200MSP3T2B3M7RE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B3M7RE
ECAD Model:
3D Model

Description:

T212010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B3M7RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T212010
SKU:ESW200MSP3T2B3M7RE

Detailed Description

Introducing the 200MSP3T2B3M7RE Toggle Switch, a versatile and reliable component designed for seamless panel integration. With a compact form factor and panel mount, right-angle or vertical installation options, this switch offers flexibility in application. Boasting a 0.4 VA amperage rating and RoHS compliance, it combines efficiency with environmental responsibility. Its SPDT contact configuration and On-Off-On switch function provide precise control, while the 20 VAC/20 VDC rated voltage ensures compatibility with a range of systems. The durable construction, operating temperature range of -30 to 85°C, and PC pin termination type guarantee performance even in challenging environments. Whether in industrial machinery, automotive systems, or electronic devices, the 200MSP3T2B3M7RE is the ideal choice for reliable switching solutions. Elevate your project with this high-quality toggle switch, part of the 200 series, known for its exceptional performance and durability.