200MSP3T2B4M2QE

Heilind Number:ESW200MSP3T2B4M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B4M2QE
ECAD Model:
3D Model

Description:

T224056

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B4M2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T224056
SKU:ESW200MSP3T2B4M2QE

Detailed Description

Introducing the 200MSP3T2B4M2QE Toggle Switch, a reliable and versatile component essential for various electronic applications. With a rated amperage of 3A, this RoHS-compliant switch ensures efficient power control. Its Through Hole mount type and PC Pin termination offer ease of installation. The SPDT contact configuration guarantees reliable switching between the two circuits. Designed for durability, it operates flawlessly in temperatures ranging from -30 to 85°C. The Toggle switch features a convenient On-Off-On switch function, with a 5.33mm actuator length for precise control. Whether used in industrial machinery or consumer electronics, this T224056 series switch delivers exceptional performance, making it a must-have in your electronic component inventory.