200MSP3T2B4M6QE

Heilind Number:ESW200MSP3T2B4M6QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B4M6QE
ECAD Model:
3D Model

Description:

T212017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B4M6QE
Series:200
Amperage:3 A
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T212017
SKU:ESW200MSP3T2B4M6QE

Detailed Description

Introducing the 200MSP3T2B4M6QE, a versatile toggle switch designed for efficient and reliable performance in various applications. With a compact and durable design meeting RoHS compliance standards, this switch guarantees both environmental sustainability and long-lasting functionality. Operating at 3A and available in Through Hole, Right Angle mount type, it offers seamless integration. The On-Off-On switch function provides versatility, while the SPDT contact configuration ensures precise control. Rated for 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. With an actuator length of 5.33mm and a wide operating temperature range of -30 to 85°C, this switch is perfect for demanding environments. Trust the 200MSP3T2B4M6QE for quality performance and peace of mind.