200MSP3T3B2M6RE

Heilind Number:ESW200MSP3T3B2M6RE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T3B2M6RE
ECAD Model:
3D Model

Description:

T212015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T3B2M6RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:7.37 mm
Switch Function:On-Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T212015
SKU:ESW200MSP3T3B2M6RE

Detailed Description

Introducing the 200MSP3T3B2M6RE Toggle Switch, a versatile and reliable component designed for seamless integration in a wide range of electronic applications. With RoHS compliance, you can trust in its environmental responsibility. This switch, part of the Series 200, offers a precise amperage of .4 VA, making it suitable for various power requirements. Featuring Through Hole and Right Angle mount options, installation is convenient. The Toggle actuator type with a 7.37 mm length ensures tactile feedback and control. Operating at 20 VAC and 20 VDC, it guarantees efficient performance. Its SPDT contact configuration and On-Off-On switch function allow for flexible connectivity. With a durable construction and an operating temperature range of -30 to 85 °C, this toggle switch promises reliability even in demanding conditions. Upgrade your electronic systems with the 200MSP3T3B2M6RE for seamless functionality.