200MSP3T3B3M6QE

Heilind Number:ESW200MSP3T3B3M6QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T3B3M6QE
ECAD Model:
3D Model

Description:

T213019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T3B3M6QE
Series:200
Amperage:3 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:7.37 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T213019
SKU:ESW200MSP3T3B3M6QE

Detailed Description

Introducing the 200MSP3T3B3M6QE, a versatile toggle switch designed for utmost efficiency in panel mounting applications. This switch, part of the 200 series, boasts a robust construction and RoHS compliance, ensuring both performance and environmental responsibility. With a 3A amperage rating and SPDT contact configuration, it offers reliable functionality in diverse electrical setups. The convenient On-Off-On switch function, operated by a 7.37mm toggle actuator, provides flexibility in controlling circuits. Rated for both 28VDC and 120VAC, it suits a wide range of voltage requirements. The panel mount, right-angle design with PC pin termination simplifies installation, while its durable build and operating temperature range of -30 to 85°C guarantee longevity even in demanding environments. This toggle switch, with a panel cut-out diameter of 4.95mm, is a crucial component for various industrial and electronic applications, offering precision control and dependability. Elevate your systems with the 200MSP3T3B3M6QE for seamless operation and peace of mind.