200MSP3T4B6VS2QE

Heilind Number:ESW200MSP3T4B6VS2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T4B6VS2QE
ECAD Model:
3D Model

Description:

T213024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T4B6VS2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T213024
SKU:ESW200MSP3T4B6VS2QE

Detailed Description

Introducing the 200MSP3T4B6VS2QE Toggle Switch, a reliable and versatile component for your electronic projects. Compliant with RoHS standards, this switch guarantees environmentally friendly operation. Boasting a 3A amperage and rated for 28VDC and 120VAC, it offers efficient power control. The Through Hole mount type ensures easy installation, while the SPDT contact configuration and On-Off-On switch function provide flexibility in usage. With an operating temperature range of -30 to 85°C, this switch is suitable for a variety of environments. Trust in the 200MSP3T4B6VS2QE for seamless and durable performance in your applications.