200MSP3T5B7M2REH

Heilind Number:ESW200MSP3T5B7M2REH
Manufacturer:E-Switch
Manufacturer Number:200MSP3T5B7M2REH
ECAD Model:
3D Model

Description:

ST211154

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T5B7M2REH
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:On-Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST211154
SKU:ESW200MSP3T5B7M2REH

Detailed Description

Introducing the ST211154 Toggle Switch, a versatile and reliable component for your electronic projects. With RoHS compliance and a sleek panel mount design, this switch is easy to integrate into your system. Its SPDT contact configuration and On-Off-On switch function offer flexibility in operation, while the 6.86mm actuator length ensures smooth and precise control. Rated for 20VAC/20VDC, it guarantees safe and efficient performance. The rugged construction and wide operating temperature range of -30 to 85°C make it suitable for various environments. Whether you're a hobbyist or a professional, the ST211154 is the perfect choice for your toggle switch needs.