200MSP3T5B8M2QE

Heilind Number:ESW200MSP3T5B8M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T5B8M2QE
ECAD Model:
3D Model

Description:

T221076

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T5B8M2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:6.86 mm
Switch Function:On-Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T221076
SKU:ESW200MSP3T5B8M2QE

Detailed Description

Introducing the 200MSP3T5B8M2QE Toggle Switch, a versatile and reliable component designed for seamless through-hole mounting in electronic systems. With a compact actuator length of 6.86mm, this switch offers precise control in any application. Featuring a robust SPDT contact configuration and a rated voltage of 28VDC or 120VAC, it ensures efficient power management. The On-Off-On switch function provides flexibility, while RoHS compliance guarantees environmental responsibility. Operating smoothly in a wide temperature range from -30 to 85°C, the 200MSP3T5B8M2QE is a dependable choice for various industries. Elevate your electronic assembly with this high-performance toggle switch.