200MSP4T1B2M6RE

Heilind Number:ESW200MSP4T1B2M6RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T1B2M6RE
ECAD Model:
3D Model

Description:

T211045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T1B2M6RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:9.4 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211045
SKU:ESW200MSP4T1B2M6RE

Detailed Description

Introducing the 200MSP4T1B2M6RE, a versatile and reliable toggle switch designed for demanding applications. With a compact actuator length of 9.4mm, this switch offers precise control in a variety of settings. Featuring SPDT contact configuration, it ensures efficient connectivity while the (On)-Off-(On) switch function allows for seamless operation. Rated for 20VAC and 20VDC, it guarantees consistent performance. ROHS compliant and with a wide operating temperature range of -30 to 85°C, this switch is built to endure harsh conditions. The Through Hole, Right Angle mount type offers flexibility in installation, while the termination type of PC Pin(s) simplifies connectivity. Perfect for use in industrial, automotive, or electronic applications, the 200MSP4T1B2M6RE is a top choice for professionals seeking quality and durability in a toggle switch.