200MSP4T1B3M7RE

Heilind Number:ESW200MSP4T1B3M7RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T1B3M7RE
ECAD Model:
3D Model

Description:

T211094

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T1B3M7RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:9.4 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211094
SKU:ESW200MSP4T1B3M7RE

Detailed Description

Introducing the 200MSP4T1B3M7RE, a versatile and reliable toggle switch perfect for panel mounting in a variety of electronic applications. With RoHS compliance, you can trust in its environmental responsibility. Featuring a SPDT contact configuration, this switch offers flexibility in circuit control. Its (On)-Off-(On) switch function allows for easy operation. The sturdy panel cut-out diameter of 4.95mm ensures a secure fit. Operating in a wide temperature range from -30 to 85°C, the 200MSP4T1B3M7RE is built to perform consistently even in challenging environments. Trust in its 20 VAC/20 VDC rated voltage and .4 VA amperage for efficient power management. Choose quality, choose reliability, choose the 200MSP4T1B3M7RE for your switching needs.