200MSP4T2B1M2QE

Heilind Number:ESW200MSP4T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B1M2QE
ECAD Model:
3D Model

Description:

T211071

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B1M2QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T211071
SKU:ESW200MSP4T2B1M2QE

Detailed Description

Introducing the 200MSP4T2B1M2QE Toggle Switch, a reliable and versatile component designed for seamless operation in a variety of applications. With a sleek Panel Mount design, this switch offers easy installation and a secure fit. Its sturdy construction and RoHS compliance guarantee both performance and environmental responsibility. Featuring a SPDT contact configuration, it ensures precise and efficient switching, while the (On)-Off-(On) switch function allows for diverse control options. Rated for 3A at 28VDC or 120VAC, this switch is suitable for a wide range of power requirements. With an operating temperature range of -30 to 85°C, it's built to withstand harsh environments. Trust in the T211071 for exceptional quality and performance in every use.