200MSP4T2B2M6RE

Heilind Number:ESW200MSP4T2B2M6RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B2M6RE
ECAD Model:
3D Model

Description:

T211426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B2M6RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211426
SKU:ESW200MSP4T2B2M6RE

Detailed Description

Introducing the 200MSP4T2B2M6RE Toggle Switch, a versatile and reliable component designed for a wide range of applications. With a low profile and efficient Through Hole, Right Angle mount type, this switch is easy to install and perfect for space-conscious projects. Its SPDT contact configuration offers flexibility in routing power, while the (On)-Off-(On) switch function provides precise control. Operating at temperatures ranging from -30 to 85 °C, it is suitable for both indoor and outdoor use. RoHS compliant and featuring a 20 VAC/20 VDC rated voltage, the 200MSP4T2B2M6RE guarantees both performance and environmental responsibility. Upgrade your electronic systems with this high-quality toggle switch, part of our reliable 200 series.