200MSP4T2B2M7QE

Heilind Number:ESW200MSP4T2B2M7QE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B2M7QE
ECAD Model:
3D Model

Description:

T211069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B2M7QE
Series:200
Amperage:3 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211069
SKU:ESW200MSP4T2B2M7QE

Detailed Description

Introducing the 200MSP4T2B2M7QE, a versatile and reliable toggle switch designed for a wide range of applications. Featuring a sturdy through-hole mounting design, this switch is perfect for seamless installation in any electronic setup. With a rated amperage of 3A and compatibility with both 28VDC and 120VAC, it ensures efficient and safe operation. Its SPDT contact configuration offers flexibility in switching arrangements, while the (On)-Off-(On) switch function provides precise control. The 5.33mm actuator length allows for easy toggling, and with an operating temperature range of -30 to 85°C, it guarantees performance even in harsh environments. Trust the 200MSP4T2B2M7QE for your switching needs.