| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 200MSP4T2B2M7RE |
| Series: | 200 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Switch Type: | Toggle |
| Contact Configuration: | SPDT |
| Actuator Type: | Toggle |
| Termination Type: | PC Pin(s) |
| Actuator Length: | 5.33 mm |
| Switch Function: | ON-OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Part Aliases: | T211124 |
| SKU: | ESW200MSP4T2B2M7RE |
200MSP4T2B2M7RE
| Heilind Number: | ESW200MSP4T2B2M7RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 200MSP4T2B2M7RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 200MSP4T2B2M7RE Toggle Switch, offering reliable performance in a compact design. Ideal for through-hole mounting, this switch is versatile with options for right angle or vertical installation. The SPDT contact configuration ensures efficient operation, while the (On)-Off-(On) switch function allows for convenient toggling. With a rated voltage of 20 VAC and 20 VDC, it's suitable for a range of applications. The durable construction and operating temperature range of -30 to 85 °C guarantee longevity even in demanding environments. Trust in the T211124 for your switching needs.

