200MSP4T2B2VS2QE

Heilind Number:ESW200MSP4T2B2VS2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B2VS2QE
ECAD Model:
3D Model

Description:

T211055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B2VS2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211055
SKU:ESW200MSP4T2B2VS2QE

Detailed Description

Introducing the 200MSP4T2B2VS2QE, a cutting-edge Toggle Switch designed for high-performance applications. With a sleek Through Hole mount type, this switch ensures easy and secure installation. Featuring a robust SPDT contact configuration and a durable construction, it guarantees reliable operation in even the most demanding environments. The Toggle actuator offers precise control, while the (On)-Off-(On) switch function allows for versatile use. Rated for 28 VDC and 120 VAC, this switch is suitable for a wide range of electrical systems. Its RoHS compliance highlights our commitment to environmental responsibility. Whether in industrial settings or DIY projects, the 200MSP4T2B2VS2QE is the perfect choice for those seeking quality, performance, and longevity in their toggle switches.