200MSP4T2B3M2QE

Heilind Number:ESW200MSP4T2B3M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B3M2QE
ECAD Model:
3D Model

Description:

T214005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B3M2QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T214005
SKU:ESW200MSP4T2B3M2QE

Detailed Description

Introducing the 200MSP4T2B3M2QE Toggle Switch, part of our high-quality 200 series. This panel-mount switch, also known as T214005, boasts a robust construction that ensures reliable performance even in demanding environments. Designed for versatility, it features a SPDT contact configuration and a (On)-Off-(On) switch function, making it ideal for various applications. The actuator type, a 5.33mm toggle, offers easy operation. With a rated voltage of 28VDC and 120VAC, this switch is suitable for both low and high-power systems. Its RoHS compliance underscores our commitment to sustainability. Whether you're in the industrial, automotive, or electronics sector, the 200MSP4T2B3M2QE Toggle Switch is a dependable choice.