200MSP4T2B4M2RE

Heilind Number:ESW200MSP4T2B4M2RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B4M2RE
ECAD Model:
3D Model

Description:

T211063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B4M2RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T211063
SKU:ESW200MSP4T2B4M2RE

Detailed Description

Introducing the 200MSP4T2B4M2RE, a versatile and reliable Toggle Switch designed for a wide range of applications. With a sleek Through Hole mount type, this switch ensures easy installation on PCBs. Featuring a durable construction and RoHS compliance, it guarantees both quality and environmental responsibility. The SPDT contact configuration offers flexibility in circuit design, while the (On)-Off-(On) switch function allows for convenient operation. Rated for 20 VAC and 20 VDC, it delivers efficient performance. The actuator length of 5.33mm and operating temperature range of -30 to 85°C further enhance its usability in various environments. Trust in the T211063 as your go-to toggle switch for seamless and dependable control.