200MSP4T2B4M7RE

Heilind Number:ESW200MSP4T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T2B4M7RE
ECAD Model:
3D Model

Description:

T211085

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T2B4M7RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.33 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T211085
SKU:ESW200MSP4T2B4M7RE

Detailed Description

Introducing the 200MSP4T2B4M7RE, an essential component for your electronic devices. This RoHS-compliant toggle switch, part of the 200 series, boasts a low amperage of .4 VA, making it ideal for various applications. Its versatile mount types - Through Hole, Right Angle, and Vertical - offer flexibility in installation. The switch type is toggle, with a sturdy actuator for reliable operation. Rated for 20 VAC and 20 VDC, it ensures efficient power control. Featuring SPDT contact configuration and a switch function of (On)-Off-(On), it allows for precise switching. With PC Pin(s) termination, it guarantees secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for your electronic needs. Upgrade your devices with the 200MSP4T2B4M7RE and experience seamless performance.