200MSP4T3B2M7RE

Heilind Number:ESW200MSP4T3B2M7RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T3B2M7RE
ECAD Model:
3D Model

Description:

T211128

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T3B2M7RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:7.37 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211128
SKU:ESW200MSP4T3B2M7RE

Detailed Description

Introducing the 200MSP4T3B2M7RE, a versatile toggle switch designed for reliable performance in various applications. With a compact form factor and a through-hole mount type, this switch is easy to install on PCBs. Its SPDT contact configuration ensures efficient signaling, while the (On)-Off-(On) switch function offers flexibility in operation. Rated for 20 VAC and 20 VDC, it guarantees safe and stable voltage control. The actuator type, Toggle, and actuator length of 7.37mm provide a comfortable and responsive user experience. RoHS compliant, this switch meets environmental standards, making it a sustainable choice. With an operating temperature range of -30 to 85°C, it is suitable for use in diverse environmental conditions. Upgrade your electronic systems with the 200MSP4T3B2M7RE toggle switch for seamless functionality.