200MSP4T3B4M7RE

Heilind Number:ESW200MSP4T3B4M7RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T3B4M7RE
ECAD Model:
3D Model

Description:

T211114

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T3B4M7RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:7.37 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T211114
SKU:ESW200MSP4T3B4M7RE

Detailed Description

Introducing the 200MSP4T3B4M7RE Toggle Switch, a versatile and reliable component for your electronic projects. This switch, with a part alias of T211114, boasts RoHS compliance, ensuring environmental responsibility. Designed for seamless integration, it features a through-hole mount type, suitable for vertical or right-angle installations. The toggle switch guarantees efficient operation with a .4 VA amperage rating and a rated voltage of 20 VAC/20 VDC. Its SPDT contact configuration and (On)-Off-(On) switch function offer flexibility in usage. With an actuator length of 7.37mm and PC pin termination, it provides ease of use in various applications. Operating flawlessly in temperatures ranging from -30 to 85°C, this product stands out in the category of toggle switches. Trust in the quality and performance of the 200MSP4T3B4M7RE for your switching needs.