200MSP4T5B4M2RE

Heilind Number:ESW200MSP4T5B4M2RE
Manufacturer:E-Switch
Manufacturer Number:200MSP4T5B4M2RE
ECAD Model:
3D Model

Description:

T211043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP4T5B4M2RE
Series:200
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:7.88 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211043
SKU:ESW200MSP4T5B4M2RE

Detailed Description

Introducing the 200MSP4T5B4M2RE Toggle Switch, a reliable and versatile component designed for a wide range of applications. With a compact and efficient design, this switch is perfect for through-hole mounting, ensuring easy installation and secure placement. Featuring SPDT contact configuration and a (On)-Off-(On) switch function, it offers precise control and flexibility in operation. The actuator, with a length of 7.88mm, guarantees smooth and responsive toggling. Rated for 20VAC and 20VDC, this switch provides reliable performance in both AC and DC circuits. Operating flawlessly in temperatures ranging from -30 to 85°C, it is suitable for use in various environments. With its RoHS compliance and high-quality construction, the 200MSP4T5B4M2RE Toggle Switch is the ideal choice for demanding industrial and electronic applications.