200MSP5T1B1M1QE

Heilind Number:ESW200MSP5T1B1M1QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T1B1M1QE
ECAD Model:
3D Model

Description:

T211052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T1B1M1QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:9.4 mm
Switch Function:On-Off-(On)
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211052
SKU:ESW200MSP5T1B1M1QE

Detailed Description

Introducing the 200MSP5T1B1M1QE Toggle Switch, a reliable and versatile component designed for seamless panel mount installation. This high-quality switch, part of the renowned Series 200, boasts RoHS compliance for environmentally conscious operations. With a sturdy construction and a rated amperage of 3A, it ensures efficient power control in various applications. The Toggle actuator, with a length of 9.4mm, offers easy and precise operation, while the SPDT contact configuration guarantees reliable performance. Operating at voltages up to 28VDC and 120VAC, it suits a wide range of power systems. Featuring an On-Off-(On) switch function, it provides flexibility in usage. Its solder termination type and circular panel cut-out of 4.95mm diameter facilitate straightforward installation. With an operating temperature range of -30 to 85°C, this switch is ideal for both standard and challenging environments. Trust the 200MSP5T1B1M1QE for dependable power control in your projects.