200MSP5T1B2M2QE

Heilind Number:ESW200MSP5T1B2M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T1B2M2QE
ECAD Model:
3D Model

Description:

T211078

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T1B2M2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:9.4 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211078
SKU:ESW200MSP5T1B2M2QE

Detailed Description

Introducing the 200MSP5T1B2M2QE Toggle Switch, a high-quality component designed for reliable performance in a variety of applications. With a rugged construction and RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. The SPDT contact configuration and On-Off-(On) switch function provide versatile control options, while the 3A amperage and rated voltage of 28VDC/120VAC ensure efficient power management. The Through Hole mount type and PC Pin termination make installation easy and secure. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for demanding environments. Trust in the T211078 for consistent and durable toggling functionality.