200MSP5T2B1M2QE

Heilind Number:ESW200MSP5T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T2B1M2QE
ECAD Model:
3D Model

Description:

T211126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T2B1M2QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.33 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211126
SKU:ESW200MSP5T2B1M2QE

Detailed Description

Introducing the 200MSP5T2B1M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With a rugged construction and RoHS compliance, this switch offers peace of mind in both environmental responsibility and performance. Boasting a 3A amperage rating and SPDT contact configuration, it ensures efficient power control. The switch's On-Off-(On) function and 28VDC/120VAC rated voltage make it ideal for various applications. Featuring a 5.33mm actuator length and circular panel cut-out diameter of 4.95mm, it offers easy operation and installation. Whether in industrial or commercial settings, this toggle switch delivers durability and functionality even in demanding environments. Upgrade your control systems with the 200MSP5T2B1M2QE for seamless operation.