200MSP5T2B1M2RE

Heilind Number:ESW200MSP5T2B1M2RE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T2B1M2RE
ECAD Model:
3D Model

Description:

200MSP5T2B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T2B1M2RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.33 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211158
SKU:ESW200MSP5T2B1M2RE

Detailed Description

Introducing the 200MSP5T2B1M2RE Toggle Switch, a reliable and versatile component for your electronic projects. This RoHS compliant switch, also known by the part alias T211158, belongs to the 200 series and offers a low amperage of .4 VA. Designed for panel mount installation, it features a durable toggle actuator for easy operation. With a rated voltage of 20 VAC and 20 VDC, this SPDT switch is suitable for a variety of applications. Its On-Off-(On) switch function allows for flexible control, while the PC Pin termination type ensures secure connectivity. The compact panel cut-out diameter of 4.95 mm makes it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -30 to 85 °C, this toggle switch guarantees reliable performance in diverse environments. Upgrade your switching needs with the 200MSP5T2B1M2RE Toggle Switch.