200MSP5T2B1M6QE

Heilind Number:ESW200MSP5T2B1M6QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T2B1M6QE
ECAD Model:
3D Model

Description:

T205001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T2B1M6QE
Series:200
Amperage:3 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.33 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T205001
SKU:ESW200MSP5T2B1M6QE

Detailed Description

Introducing the 200MSP5T2B1M6QE Toggle Switch, the essential component for reliable panel-mounted control. Designed for seamless integration into your electronic systems, this switch boasts a durable construction and ROHS compliance, ensuring both performance and environmental responsibility. With a 3A amperage rating and SPDT contact configuration, it offers versatility in circuit control. The 5.33mm long toggle actuator, operating in an On-Off-(On) switch function, provides precise and ergonomic operation. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the 200MSP5T2B1M6QE is a dependable choice for your switching needs.