200MSP5T2B1M6RE

Heilind Number:ESW200MSP5T2B1M6RE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T2B1M6RE
ECAD Model:
3D Model

Description:

T205002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T2B1M6RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.33 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T205002
SKU:ESW200MSP5T2B1M6RE

Detailed Description

Introducing the 200MSP5T2B1M6RE, a high-performance toggle switch designed for precision control in a variety of applications. This compact yet robust panel mount switch, part of the Series 200, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage rating of .4 VA, it offers efficient power management. The Right Angle mount type and Toggle switch design make it easy to operate, while the SPDT contact configuration guarantees reliable performance. Rated for both 20 VAC and 20 VDC, this switch is versatile and durable, with an operating temperature range of -30 to 85 °C. Its sleek actuator length of 5.33mm and panel cut-out diameter of 4.95mm allow for seamless integration into any setup. Ideal for On-Off-(On) switch functions, it suits a wide range of industrial and commercial uses. Trust in the 200MSP5T2B1M6RE for precision control every time.