200MSP5T2B1M6REH

Heilind Number:ESW200MSP5T2B1M6REH
Manufacturer:E-Switch
Manufacturer Number:200MSP5T2B1M6REH
ECAD Model:
3D Model

Description:

ST205002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T2B1M6REH
Series:200
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.33 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST205002
SKU:ESW200MSP5T2B1M6REH

Detailed Description

Introducing the 200MSP5T2B1M6REH, a high-performance toggle switch designed for precision control in electronic systems. Part of the reliable ST205002 series, this RoHS-compliant switch offers seamless functionality with a rated amperage of .4 VA, ensuring efficient power management. Its panel mount, right-angle configuration and SPDT contact configuration make it ideal for a wide range of applications. The durable toggle actuator, with a length of 5.33mm, provides a tactile and responsive user experience. Operating at a rated voltage of 20 VAC/20 VDC, this switch guarantees consistent performance even in demanding environments. With a panel cut-out diameter of 4.95mm, installation is quick and hassle-free. Trust the 200MSP5T2B1M6REH for your switching needs, delivering quality and reliability with every use.