200MSP5T4B1M7QE

Heilind Number:ESW200MSP5T4B1M7QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T4B1M7QE
ECAD Model:
3D Model

Description:

T211108

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T4B1M7QE
Series:200
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.7 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211108
SKU:ESW200MSP5T4B1M7QE

Detailed Description

Introducing the 200MSP5T4B1M7QE, a high-performance toggle switch designed for seamless panel integration. This robust switch, part of the 200 series, boasts a 3A amperage rating and is RoHS compliant, ensuring both efficiency and environmental responsibility. Its versatile mount type, offering panel, right angle, and vertical options, allows for flexible installation in various applications. The toggle actuator, with a length of 12.7mm, provides tactile feedback and precision control. Operating at a rated voltage of 28VDC and 120VAC, this switch is suitable for diverse power systems. With a momentary On-Off-(On) switch function and SPDT contact configuration, it offers reliable performance. Featuring PC pin termination and a circular panel cut-out diameter of 4.95mm, installation is straightforward. Built to withstand harsh conditions, this switch has an operating temperature range of -30 to 85°C, making it ideal for demanding environments. Elevate your control system with the 200MSP5T4B1M7QE toggle switch.