200MSP5T4B5M1QE

Heilind Number:ESW200MSP5T4B5M1QE
Manufacturer:E-Switch
Manufacturer Number:200MSP5T4B5M1QE
ECAD Model:
3D Model

Description:

T211087

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP5T4B5M1QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211087
SKU:ESW200MSP5T4B5M1QE

Detailed Description

Introducing the 200MSP5T4B5M1QE, a versatile panel mount toggle switch designed for seamless integration into your electronic systems. With a robust construction and RoHS compliance, this switch prioritizes both performance and environmental responsibility. The T211087 series features a 3A amperage rating, making it suitable for a wide range of applications. Its SPDT contact configuration and On-Off-(On) switch function offer reliable control, while the solder termination type ensures secure connectivity. Operating at voltages of 28VDC and 120VAC, this switch is adaptable to various power setups. The sleek toggle actuator, measuring 10.41mm in length, provides ergonomic operation. Meeting quality standards with an operating temperature range of -30 to 85°C, this switch guarantees durability in diverse environments. Upgrade your systems with the 200MSP5T4B5M1QE and experience efficient, responsive control like never before.