200MSP6T1B1M2RE

Heilind Number:ESW200MSP6T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T1B1M2RE
ECAD Model:
3D Model

Description:

T211118

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T1B1M2RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:9.4 mm
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211118
SKU:ESW200MSP6T1B1M2RE

Detailed Description

Introducing the 200MSP6T1B1M2RE, a high-performance toggle switch designed for precision control in demanding applications. This sleek panel-mounted switch, part of the 200 series, boasts ROHS compliance, ensuring environmentally friendly operation. With a low amperage of .4 VA, it offers efficient power management while delivering reliable performance. The off-on switch function, combined with SPDT contact configuration, guarantees versatile use. Operating at both 20 VAC and 20 VDC, it's suitable for a wide range of electrical systems. The toggle actuator, measuring 9.4mm, provides tactile feedback for precise operation. With PC Pin termination and a panel cut-out diameter of 4.95mm, installation is a breeze. Its rugged construction, rated for temperatures ranging from -30 to 85°C, ensures durability in harsh environments. Trust the 200MSP6T1B1M2RE for seamless switching control in your projects.