200MSP6T1B1M5RE

Heilind Number:ESW200MSP6T1B1M5RE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T1B1M5RE
ECAD Model:
3D Model

Description:

200MSP6T1B1M5RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T1B1M5RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:9.4 mm
Switch Function:Off-On
Termination Type:Wire Wrap
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211059
SKU:ESW200MSP6T1B1M5RE

Detailed Description

Introducing the 200MSP6T1B1M5RE Toggle Switch, a reliable and versatile panel mount solution for your electronic applications. This switch, also known by its part alias T211059, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it's ideal for various power control needs. The Off-On switch function, SPDT contact configuration, and wire wrap termination type make it easy to integrate into your systems. Its durable construction and wide operating temperature range of -30 to 85°C guarantee performance in diverse environments. With a sleek circular panel cut-out diameter of 4.95 mm and a 9.4 mm actuator length, precision control is at your fingertips. Elevate your electronics with the 200MSP6T1B1M5RE Toggle Switch.