200MSP6T1B1VS2RE

Heilind Number:ESW200MSP6T1B1VS2RE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T1B1VS2RE
ECAD Model:
3D Model

Description:

T211111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T1B1VS2RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:9.4 mm
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 4.95 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T211111
SKU:ESW200MSP6T1B1VS2RE

Detailed Description

Introducing the 200MSP6T1B1VS2RE, a reliable and versatile toggle switch designed for high-performance applications. With a compact panel mount design and RoHS compliance, this switch offers easy installation and environmental responsibility. Boasting a rated voltage of 20 VAC and 20 VDC, it ensures efficient power control. The SPDT contact configuration and Off-On switch function provide precise operation, while the .4 VA amperage and durable construction guarantee long-term reliability. Ideal for use in a wide range of industries, from aerospace to telecommunications, this toggle switch is a must-have component for any project that demands quality and performance. Upgrade your system with the 200MSP6T1B1VS2RE and experience seamless operation like never before.