200MSP6T1B1VS2REH

Heilind Number:ESW200MSP6T1B1VS2REH
Manufacturer:E-Switch
Manufacturer Number:200MSP6T1B1VS2REH
ECAD Model:
3D Model

Description:

ST211111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T1B1VS2REH
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:9.4 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST211111
SKU:ESW200MSP6T1B1VS2REH

Detailed Description

Introducing the 200MSP6T1B1VS2REH Toggle Switch, perfect for applications requiring reliable and efficient panel-mounted control. Designed for ease of use, this RoHS-compliant switch features a durable construction and a sleek actuator length of 9.4mm. With a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA, it offers optimal performance while ensuring energy efficiency. The Off-On switch function, along with the SPDT contact configuration, allows for versatile operation. Its PC Pin termination type simplifies installation, while the circular panel cut-out diameter of 4.95mm ensures a snug fit. Whether used in industrial, automotive, or electronic settings, this toggle switch guarantees precision and durability even in demanding environments. Elevate your control systems with the 200MSP6T1B1VS2REH Toggle Switch.