200MSP6T1B2M2QE

Heilind Number:ESW200MSP6T1B2M2QE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T1B2M2QE
ECAD Model:
3D Model

Description:

T211127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T1B2M2QE
Series:200
Amperage:3 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:9.4 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T211127
SKU:ESW200MSP6T1B2M2QE

Detailed Description

Introducing the 200MSP6T1B2M2QE Toggle Switch, a reliable and versatile component designed for seamless operation in a myriad of electronic applications. With a sturdy Through Hole mount type, this switch ensures secure installation. Boasting a 3A amperage and SPDT contact configuration, it guarantees efficient power flow while offering Off-On switch functionality for enhanced control. ROHS compliant and featuring PC Pin termination, it aligns with modern environmental standards and facilitates easy connectivity. The actuator length of 9.4mm and operating temperature range of -30 to 85°C further enhance its usability, making it ideal for diverse projects. Trust in the quality and performance of the 200MSP6T1B2M2QE Toggle Switch for seamless switching solutions.