200MSP6T3B5M1RE

Heilind Number:ESW200MSP6T3B5M1RE
Manufacturer:E-Switch
Manufacturer Number:200MSP6T3B5M1RE
ECAD Model:
3D Model

Description:

T216001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T3B5M1RE
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T216001
SKU:ESW200MSP6T3B5M1RE

Detailed Description

Introducing the 200MSP6T3B5M1RE, a high-performance Toggle Switch designed for precision control in electronic applications. This RoHS-compliant switch, part of the renowned 200 series, boasts a compact design with a panel mount feature for easy installation. With an amperage rating of .4 VA and a durable construction, it ensures reliable operation even in demanding environments. The Off-On switch function, along with the SPDT contact configuration, offers versatile functionality. Its actuator length of 5.08 mm and rated voltage of 20 VAC/20 VDC make it suitable for a wide range of applications. Featuring solder termination and a circular panel cut-out diameter of 6.35 mm, it guarantees secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for professionals seeking quality and performance in their electronic setups.