200MSP6T3B5M2REH

Heilind Number:ESW200MSP6T3B5M2REH
Manufacturer:E-Switch
Manufacturer Number:200MSP6T3B5M2REH
ECAD Model:
3D Model

Description:

ST216001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP6T3B5M2REH
Series:200
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.08 mm
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST216001
SKU:ESW200MSP6T3B5M2REH

Detailed Description

Introducing the 200MSP6T3B5M2REH Toggle Switch, part of the industry-leading 200 series. Designed for precision and reliability, this panel-mount switch boasts a compact yet durable construction, making it ideal for a wide range of applications. With a rated voltage of 20 VAC and 20 VDC, it ensures consistent performance. The SPDT contact configuration and Off-On switch function offer versatile control options. Its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -30 to 85°C, the 200MSP6T3B5M2REH is a dependable choice for demanding environments. Upgrade to this high-quality toggle switch and experience seamless operation like never before.